Red Lion CUB3L000 technical specifications.
| Approvals | IEC, EN, CE |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 27.9mm |
| Length | 53.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 3oz |
| Width | 43.7mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
