
The CUB3LR00 is a panel counter LCD display with counter logic function, featuring a height of 27.9mm and panel mount. It operates within a temperature range of -30°C to 75°C and is compliant with IEC, EN, and CE approvals. The display is RoHS compliant and is part of the CUB7 series. It is not Reach SVHC compliant.
Red Lion CUB3LR00 technical specifications.
| Approvals | IEC, EN, CE |
| Display Type | LCD |
| Height | 27.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3LR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
