Red Lion CUB3R000 technical specifications.
| Approvals | IEC, EN |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Reset | External |
| Series | CUB3 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.