Red Lion CUB3T310 technical specifications.
| Contact Current Rating | 500uA |
| Depth | 43.7mm |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUB3 |
| Termination | Wire Leads |
| Weight | 2oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3T310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.