
The Red Lion CUB3T320 is a 3V LCD panel meter with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is approved for CE, IEC, and EN certifications. The meter has a depth of 43.7mm and is mounted on a panel with wire leads. It is part of the CUB3 series and is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion CUB3T320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, IEC, EN |
| Depth | 43.7mm |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Series | CUB3 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3T320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.