
The Red Lion CUB3T330 is a 3V LCD panel meter with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is CE, IEC, and EN approved and features wire leads for termination. The meter has a depth of 43.7mm and is designed for panel mounting. It is part of the CUB3 series and contains lead, making it non-lead-free.
Red Lion CUB3T330 technical specifications.
| Approvals | CE, IEC, EN |
| Depth | 43.7mm |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Series | CUB3 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB3T330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.