Red Lion CUB4I010 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Color | Green |
| Depth | 49.8mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE |
| Termination | Screw |
| Weight | 0.206lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4I010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.