
The CUB4L000 is a panel-mounted LCD counter from Red Lion, with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It features a depth of 34.5mm, a height of 39.1mm, a length of 74.9mm, and a width of 34.5mm. The meter is rated for IP66, is water-resistant, and dust-tight, and meets UL, CE, IEC, EN, and NEMA standards. It has a 6-character-per-row display and a screw termination.
Red Lion CUB4L000 technical specifications.
| Approvals | UL, CE, IEC, EN, NEMA, UR |
| Depth | 34.5mm |
| Display Type | LCD |
| Height | 39.1mm |
| Length | 74.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB4 |
| Termination | Screw |
| Weight | 3oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
