Red Lion CUB4L8W0 technical specifications.
| Approvals | IEC |
| Count Direction | Up |
| Depth | 34.5mm |
| Display Type | LCD |
| Height | 39.1mm |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 5kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB4 |
| Termination | Screw |
| Weight | 0.187lb |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4L8W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
