
5-digit LCD process meter for panel mounting, offering 0.1% accuracy. Features a wide operating temperature range from -35°C to 75°C and accepts DC supply voltages between 9V and 28V. Rated IP65 for water resistance and dust tightness, with screw termination for secure connections. Approvals include UL and CE.
Sign in to ask questions about the Red Lion CUB5PB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion CUB5PB00 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE |
| Depth | 43.4mm |
| Display Type | LCD |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB5P |
| Termination | Screw |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5PB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
