
Bidirectional counter/tachometer featuring an 8-character LCD display. Offers 0.01% accuracy and programmable reset functionality. Operates with a supply voltage range of 9V to 28V DC and a maximum operating temperature of 75°C. This panel-mount component is IP66, water-resistant, and dust-tight rated, with UL, CE, IEC, EN, and NEMA approvals.
Sign in to ask questions about the Red Lion CUB5R000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion CUB5R000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CE, IEC, EN, NEMA |
| Count Direction | Bidirectional |
| Depth | 34.5mm |
| Display Type | LCD |
| Height | 39.1mm |
| Length | 74.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Max Supply Voltage (DC) | 28V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -35°C |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Output Type | RELAY |
| Packaging | Box |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel |
| RoHS Compliant | Yes |
| Series | CUB5 |
| Termination | Screw |
| Weight | 0.221lb |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5R000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
