Red Lion CUB5RLY0 technical specifications.
| Approvals | UL, IEC |
| Display Type | LCD |
| Mount | Plug-In |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CUB5 |
| Switching Current | 1A |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5RLY0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.