Red Lion CUB5TB00 technical specifications.
| Contact Current Rating | 125mA |
| Depth | 43.4mm |
| Display Type | LCD |
| Length | 74.9mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB5T |
| Termination | Screw |
| Weight | 0.221lb |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5TB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.