Red Lion CUB5TCB0 technical specifications.
| Approvals | IEC, EN |
| Color | Green, Red |
| Depth | 43.4mm |
| Display Type | LCD |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | PAX®LITE |
| Termination | Terminal Block |
| Weight | 0.221lb |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5TCB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.