The CUB5TR00 panel meter from Red Lion features an LCD display with 8 characters per row and a depth of 43.4mm. It operates within a temperature range of -35°C to 75°C and is powered by a DC supply voltage between 9V and 28V. The device is rated IP66, making it water-resistant and dust-tight. It is also RoHS compliant and has a weight of 0.221lb.
Checking distributor stock and pricing after the page loads.
| Depth | 43.4mm |
| Display Type | LCD |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel, Clip |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB5T |
| Termination | Screw |
| Weight | 0.221lb |
| RoHS | Compliant |