
Digital panel voltmeter for 0-200VDC measurements, featuring a 5-character LCD display with 0.1% accuracy. Designed for panel mounting with screw termination, this component operates from a 9-28VDC supply and withstands temperatures from -35°C to 75°C. It boasts IP65, water-resistant, and dust-tight ratings, along with UL, CE, and NEMA approvals. Available in green and red display colors, it offers a depth of 43.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion CUB5VB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Approvals | UL, CE, NEMA |
| Color | Green, Red |
| Depth | 43.4mm |
| Display Type | LCD |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB5V |
| Termination | Screw |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5VB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
