Red Lion CUB70000 technical specifications.
| Display Type | LCD |
| Height | 27.9mm |
| Length | 50.8mm |
| Package Quantity | 1 |
| Series | CUB7 |
| DC Rated Voltage | 28V |
| Weight | 56.7g |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB70000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.