Red Lion CUB70020 technical specifications.
| Display Type | LCD |
| Height | 27.9mm |
| Length | 50.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Package Quantity | 1 |
| Series | CUB7 |
| DC Rated Voltage | 28V |
| Weight | 56.7g |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB70020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.