
The CUB7CCR0 panel meter counter from Red Lion features an LCD display with 8 characters per row, a maximum operating temperature of 50°C, and a supply voltage range of 1.25V to 28V. It is rated for IP66, water-resistant, and dust-tight, and is compliant with RoHS regulations. The meter is mounted on a panel and has wire leads for termination. It is a part of the CUB7 series and is approved by UL, IEC, and EN standards.
Red Lion CUB7CCR0 technical specifications.
| Approvals | UL, IEC, EN |
| Connection Type | PLUG |
| Count Direction | Up |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 1.25V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.05kg |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7CCR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
