
This panel meter features an 8-character LCD display for counting applications. Designed for panel mounting, it offers plug and wire lead connections and supports up-counting logic. Operating within a 9V to 28V DC supply range, this water-resistant and dust-tight component is rated IP66 and operates from 0°C to 50°C. Reset functionality is available via the front panel or externally.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion CUB7CCS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Connection Type | PLUG |
| Count Direction | Up |
| Depth | 41.6mm |
| Display Type | LCD |
| Height | 27.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7CCS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
