
The CUB7CVS0 is a panel meter with LCD display and counter logic function. It features a 41.6mm depth and is rated for 0-50°C operating temperature. The device is IP66 rated, water resistant, and dust tight. It is RoHS compliant and has UL, IEC, and EN approvals.
Red Lion CUB7CVS0 technical specifications.
| Approvals | UL, IEC, EN |
| Connection Type | PLUG |
| Count Direction | Up |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7CVS0 to view detailed technical specifications.
No datasheet is available for this part.
