
The CUB7P000 panel meter counter from Red Lion features an LCD display with 8 characters per row, a depth of 39.6mm, and a rating of IP66 for water resistance and dust tightness. It operates within a temperature range of 0 to 50°C and is designed for panel mounting with a screw termination. The device is approved to IEC and EN standards and is part of the CUB7 series.
Red Lion CUB7P000 technical specifications.
| Approvals | IEC, EN |
| Depth | 39.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7P000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.