Red Lion CUB7T020 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 26V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7T020 to view detailed technical specifications.
No datasheet is available for this part.
