
The CUB7TCG0 is a 26V LCD counter panel meter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a panel mount design and is rated for IP66, water resistant, and dust tight. The meter is RoHS compliant and has a weight of 0.11lb. It is approved by UL, IEC, and EN, and has a display type of LCD with 8 characters per row.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC, EN |
| Color | Green |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 26V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
