
Red Lion Hours Run Meter, 8 digits , LCD, Plug In Connection, 28 V dc
Red Lion CUB7TCG1 technical specifications.
| Approvals | UL |
| Color | Green |
| Depth | 41.6mm |
| Display Type | LCD |
| Length | 50.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TCG1 to view detailed technical specifications.
No datasheet is available for this part.
