The Red Lion CUB7TCR1 is a panel meter with an LCD display and 8 characters per row. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The meter is rated for use in environments with IP65 and IP66 ratings, making it water resistant and dust tight. It operates at a maximum supply voltage of 28V and is available in a single unit package. The CUB7TCR1 has wire leads for termination and is mounted on a panel. It has approvals from UL, CE, and CUL.
Red Lion CUB7TCR1 technical specifications.
| Approvals | UL, CE, CUL |
| Color | Red |
| Connection Type | PLUG |
| Depth | 41.6mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TCR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.