
The CUB7TCS0 is a 28V panel meter counter from Red Lion, rated for operation between 0°C and 50°C. It features a 41.6mm depth and 51mm width, with a weight of 0.11lb. The device is approved for use in UL, IEC, and EN environments and is compliant with RoHS regulations. It has a maximum supply voltage of 300V AC and 28V DC, with a minimum supply voltage of 10V AC and 9V DC. The CUB7TCS0 is water-resistant and dust-tight, with a rating of IP66.
Sign in to ask questions about the Red Lion CUB7TCS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion CUB7TCS0 technical specifications.
| Approvals | UL, IEC, EN |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 10V |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TCS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
