The CUB7TCS1 is a 28V panel meter with an LCD display and IP65/66 ratings for water resistance and dust tightness. It operates within a temperature range of 0 to 50°C. The meter is mounted on a panel and has wire leads for termination. It is compliant with UL, CE, and CUL approvals and meets RoHS requirements.
Red Lion CUB7TCS1 technical specifications.
| Approvals | UL, CE, CUL |
| Connection Type | PLUG |
| Depth | 41.6mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TCS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.