
This panel meter from Red Lion features a green LCD display with 8 characters per row, is rated for use in harsh environments with IP66 and water-resistant ratings, and operates within a temperature range of 0-50°C. It is RoHS compliant and has a weight of 0.11lb. The meter is available in the CUB7 series and has a depth of 41.6mm. It is CE and CUL approved and has wire leads for termination.
Sign in to ask questions about the Red Lion CUB7TVG0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion CUB7TVG0 technical specifications.
| Approvals | CE, CUL |
| Color | Green |
| Connection Type | PLUG |
| Depth | 41.6mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 50V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TVG0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
