
The CUB7TVR0 is a counter LCD panel meter from Red Lion, designed for industrial automation and control applications. It features a 41.6mm depth and is rated for operation between 0°C and 50°C. The meter is supplied with a voltage range of 50-250V and is compliant with IP66, making it water resistant and dust tight. It also meets RoHS requirements and is available with wire leads for mounting on a panel.
Red Lion CUB7TVR0 technical specifications.
| Approvals | UL, IEC, EN |
| Color | Red |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 50V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
No datasheet is available for this part.