Sign in to ask questions about the Red Lion CUB7TVS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion CUB7TVS0 technical specifications.
| Approvals | UL, IEC, EN |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Input Voltage | 300V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 50V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TVS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
