ELECTRONIC TIMER, VOLTAGE, LCD - More Details
Red Lion CUB7TVSO technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 10V |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.