
The CUB7W010 is a 8-character LCD panel meter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a panel mount design and is rated for use in IP66 environments. The meter has a DC rated voltage of 28V and is part of the CUB7 series. It also features a front panel reset and external reset options.
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Screw |
| DC Rated Voltage | 28V |
| Weight | 0.126lb |
| RoHS | Compliant |