
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC DIN Rail
Red Lion DLC00001 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | DLC |
| Termination | Screw |
| Weight | 0.657lb |
| RoHS | Compliant |
No datasheet is available for this part.
