
Data Station Plus, USB, RS232/422/485, Ethernet, 24V, 4MB Flash, 8MB SDRAM
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Interface | RS-232, USB, Ethernet |
| Memory Size | 8MB |
| Memory Type | FLASH |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
