
Modular compact programmable logic controller featuring 2MB Flash memory and 2MB SDRAM for industrial automation. Supports USB, RS232, RS422, RS485, and Ethernet communication protocols with a maximum baud rate of 115.2Kbaud. Operates on 24V power and mounts via DIN rail with screw termination. Designed for operation between 0°C and 50°C, this RoHS compliant module is CE and cULus approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Baud Rate | 115.2Kbaud |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Memory Size | 4MB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | Screw |
| Weight | 0.944lb |
| RoHS | Compliant |
