Red Lion DSPZR000 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | DSP |
| Termination | RJ45 |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DSPZR000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.