Red Lion DT800020 technical specifications.
| Approvals | CE, IEC, EN |
| Color | Red |
| Depth | 35.1mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DT800020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
