The EPAX0500 is a panel meter counter from Red Lion, rated for operation between 0 and 50°C. It can withstand AC supply voltages between 85 and 250V. The device is panel mount with a screw termination and features an IP65 rating, indicating water resistance and dust tightness. The EPAX0500 is designed for use in industrial automation and control applications.
Red Lion EPAX0500 technical specifications.
| Color | Red |
| Depth | 118.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion EPAX0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.