
Operator Interface, Color, Touchscreen, 7", Indoor, Graphite Series
Red Lion G07C0000 technical specifications.
| Depth | 2inch |
| Length | 7.697inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 5.508inch |
| RoHS | Compliant |
No datasheet is available for this part.
