
The G10R0000 from Red Lion is a 7-port enclosure with a graphite series rating, featuring a water-resistant and dust-tight design with an IP66 rating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The enclosure measures 2.063 inches in depth, 8.571 inches in width, and 10.835 inches in length.
Red Lion G10R0000 technical specifications.
| Depth | 2.063inch |
| Length | 10.835inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 8.571inch |
| RoHS | Compliant |
No datasheet is available for this part.
