
The Graphite series 7-port enclosure is designed for industrial applications and features a water-resistant and dust-tight design with an operating temperature range of -20°C to 60°C. It measures 2.063 inches in depth, 8.571 inches in width, and 10.835 inches in length. The enclosure is rated for 24V DC and meets IP66 standards for environmental protection.
Sign in to ask questions about the Red Lion G10S0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion G10S0000 technical specifications.
| Depth | 2.063inch |
| Length | 10.835inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 8.571inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G10S0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
