The G12C1100 from Red Lion features a 24V DC rated voltage and a series of 7 ports. It operates within a temperature range of -20°C to 60°C. The device is rated for IP66, water resistant, and dust tight. Its dimensions are 2.063 inches in depth, 8.201 inches in width, and 12.098 inches in length.
Checking distributor stock and pricing after the page loads.
| Depth | 2.063inch |
| Length | 12.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 8.201inch |
| RoHS | Compliant |