The G15C1100 from Red Lion is a 24V DC rated enclosure with a graphite series construction. It features a water-resistant and dust-tight design, meeting IP66 standards. The enclosure measures 2.138 inches in depth, 11.094 inches in width, and 14.028 inches in length. It operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Depth | 2.138inch |
| Length | 14.028inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Graphite™ |
| DC Rated Voltage | 24V |
| Width | 11.094inch |
| RoHS | Compliant |