
The 24V 4Mb LCD Panel Meter is a 24V DC rated voltage device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a 5-port interface and is rated for IP66, water-resistant, and dust-tight. The meter has a display type of LCD and a size of 3inch. It is a part of the G3 series and is approved for CE and cULus certifications.
Red Lion G303M000 technical specifications.
| Approvals | CE, cULus |
| Depth | 0.079inch |
| Display Type | LCD |
| Length | 6.039inch |
| Max Operating Temperature | 50°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 3inch |
| DC Rated Voltage | 24V |
| Width | 4.441inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G303M000 to view detailed technical specifications.
No datasheet is available for this part.
