Red Lion G304K000 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 700mA |
| Depth | 1.26inch |
| Display Type | LCD |
| Length | 4.661inch |
| Max Operating Temperature | 45°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 4 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | G3 Kadet |
| Size | 4inch |
| DC Rated Voltage | 28V |
| Width | 3.638inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G304K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.