Red Lion G306A000 technical specifications.
| Depth | 2.299inch |
| Display Type | LCD |
| Length | 7.421inch |
| Max Operating Temperature | 50°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 5 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 5.7inch |
| Voltage Rating (AC) | 24V |
| Width | 5.669inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G306A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
