Red Lion G306C000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G306C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.