
This panel meter from Red Lion features a 7-port design with 2Mb of memory and a 24V DC rating. It is constructed to withstand harsh environments with an IP65 rating and operates within a temperature range of 0-45°C. The meter is mounted on a panel and measures 6 inches in size.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Depth | 1.575inch |
| Display Type | LCD |
| Length | 7.48inch |
| Max Operating Temperature | 45°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 7 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | G3 Kadet |
| Size | 6inch |
| DC Rated Voltage | 24V |
| Width | 5.354inch |
| RoHS | Compliant |