
Red Lion G306M000 technical specifications.
| Depth | 2.299inch |
| Length | 8.831inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 5 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | G3 |
| DC Rated Voltage | 24V |
| Width | 7.079inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G306M000 to view detailed technical specifications.
No datasheet is available for this part.